Part Details for 109R0805F4021 by Sanyo-Denki Co Ltd
Overview of 109R0805F4021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0805F4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2217-ND
|
DigiKey | FAN AXIAL 80X25MM BALL 5VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
54 In Stock |
|
$11.0283 / $15.0700 | Buy Now |
DISTI #
978-109R0805F4021
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 5VDC, 32.5CFM, Ribless, Ball, Wire, Lock Sensor RoHS: Compliant | 100 |
|
$10.2800 / $10.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2900 / $16.4600 | Buy Now |
DISTI #
000000000001408421
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 5VDC, 32.5CFM, Ribless, Ball, Wire, Lock Sensor Min Qty: 1 | 0 |
|
$10.2900 / $12.2800 | Buy Now |
|
Neutron USA | DC Fan 80x25mm 5VDC 1.25W, 32.5CFM 26dB, Ribless | 50 |
|
$78.1300 | Buy Now |