Part Details for 109R0612S4D011 by Sanyo-Denki Co Ltd
Overview of 109R0612S4D011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109R0612S4D011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2214-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
83 In Stock |
|
$11.7186 / $15.9900 | Buy Now |
DISTI #
978-109R0612S4D011
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 23CFM, Ribless, Ball, 3 Wire, Lock Sensor RoHS: Compliant | 51 |
|
$11.7100 / $15.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.7600 / $17.1400 | Buy Now | |
|
PUI | RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 26 Weeks, 0 Days | 2880 |
|
$11.4900 / $15.6000 | Buy Now |
DISTI #
000000000002137741
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 23CFM, Ribless, Ball, 3 Wire, Lock Sensor Min Qty: 1 | 0 |
|
$10.8500 / $14.5300 | Buy Now |
|
Neutron USA | DC Fan Sq60x25mm 12VDC 2.04W, 23CFM, NoRib LockRtrSensor, Plastic F/B | 0 |
|
$83.5000 | Buy Now |