Part Details for 109P0812M601 by Sanyo-Denki Co Ltd
Overview of 109P0812M601 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 109P0812M601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2072-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$11.1033 / $15.1500 | Buy Now |
DISTI #
978-109P0812M601
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x20mm, 12VDC, Tachometer RoHS: Compliant | 0 |
|
$11.0500 / $13.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8000 / $14.2900 | Buy Now |
DISTI #
109P0812M601
|
TME | Fan: DC, axial, 12VDC, 80x80x20mm, 40.2m3/h, 25dBA, ball, 2300rpm Min Qty: 1 | 0 |
|
$12.3400 / $18.0900 | RFQ |
DISTI #
000000000002137472
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$10.2800 / $13.7600 | Buy Now |
|
Neutron USA | DC Fan Sq80x20mm 12VDC 1.56W, 23.7CFM, Tach, Plastic F/B | 0 |
|
$70.3200 | Buy Now |
Part Details for 109P0812M601
109P0812M601 CAD Models
109P0812M601 Part Data Attributes
|
109P0812M601
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0812M601
Sanyo-Denki Co Ltd
DC Fan, 0.13A, 12V, 1.56W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 23.7 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 25 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 1.905 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.56 W | |
Rated Voltage | 12 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 20 mm |