Part Details for 109P0812H6D01 by Sanyo-Denki Co Ltd
Results Overview of 109P0812H6D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 109P0812H6D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1915-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$13.7472 / $16.6400 | Buy Now |
DISTI #
978-109P0812H6D01
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x20mm, 12VDC, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$10.8900 / $11.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1700 / $16.2800 | Buy Now |
DISTI #
109P0812H6D01
|
TME | Fan: DC, axial, 12VDC, 80x80x20mm, 52.2m3/h, 31dBA, ball, 2900rpm Min Qty: 31 | 0 |
|
$11.5600 | RFQ |
DISTI #
000000000002137459
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 12VDC, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$10.1800 / $12.1500 | Buy Now |
Part Details for 109P0812H6D01
109P0812H6D01 CAD Models
109P0812H6D01 Part Data Attributes
|
109P0812H6D01
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0812H6D01
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.21A, 12V, 2.52W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 29.7 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 31 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 2.997 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 2.52 W | |
Rated Voltage | 12 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 80 mm |