Part Details for 109P0812C601 by Sanyo-Denki Co Ltd
Results Overview of 109P0812C601 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 109P0812C601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1183-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
127 In Stock |
|
$14.3128 / $17.3300 | Buy Now |
DISTI #
978-109P0812C601
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x20mm, 12VDC, Tachometer RoHS: Compliant | 48 |
|
$11.1400 / $15.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6500 / $16.9800 | Buy Now |
DISTI #
109P0812C601
|
TME | Fan: DC, axial, 12VDC, 80x80x20mm, 64.2m3/h, 39dBA, ball, 3700rpm Min Qty: 1 | 0 |
|
$11.4100 / $16.7300 | RFQ |
DISTI #
000000000002646233
|
Sager | DC Fans DC Axial Fan, 80x80x20mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$10.6100 / $12.6700 | Buy Now |
|
Neutron USA | DC Fan Sq80x20mm 12VDC 3.48W, 3700rpm 37.8CFM 39dB, Tach, 3 Wire, Plastic F/b | 50 |
|
$82.7900 | Buy Now |
Part Details for 109P0812C601
109P0812C601 CAD Models
109P0812C601 Part Data Attributes
|
109P0812C601
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0812C601
Sanyo-Denki Co Ltd
Fan/Blower,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 37.8 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.699 mmH2O | |
Rated Current | 0.29 A | |
Rated Power | 3.48 W | |
Rated Voltage | 12 V | |
Speed | 3700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 20 mm |