Part Details for 109P0624H701 by Sanyo-Denki Co Ltd
Results Overview of 109P0624H701 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Automotive
Price & Stock for 109P0624H701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1168-ND
|
DigiKey | FAN AXIAL 60X15MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
113 In Stock |
|
$11.0523 / $16.0900 | Buy Now |
DISTI #
978-109P0624H701
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, Tachometer RoHS: Compliant | 1271 |
|
$11.2500 / $15.3500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.1CFM 32dB 60 X 60 X 15mm RoHS: Compliant |
50 In Stock |
|
$10.7900 / $13.6800 | Buy Now |
DISTI #
000000000001204199
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, Tachometer Min Qty: 1 | 0 |
|
$10.3900 / $12.4000 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 14V to 27.6V 14.1CFM 32dB 60 X 60 X 15mm RoHS: Compliant |
50 In Stock |
|
$10.7900 / $13.6800 | Buy Now |
Part Details for 109P0624H701
109P0624H701 CAD Models
109P0624H701 Part Data Attributes
|
109P0624H701
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0624H701
Sanyo-Denki Co Ltd
DC Fan, 0.06A, 24V, 1.44W,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 14.1 CFM | |
Approvals | CSA, UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 60000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 3.886 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.44 W | |
Rated Voltage | 24 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 60 g | |
Width | 15 mm |