Part Details for 109P0612H602 by Sanyo-Denki Co Ltd
Overview of 109P0612H602 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 109P0612H602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1155-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
15 In Stock |
|
$10.2282 / $13.9500 | Buy Now |
DISTI #
978-109P0612H602
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x20mm, 12VDC RoHS: Compliant | 0 |
|
$13.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.2600 / $14.9600 | Buy Now | |
DISTI #
109P0612H602
|
TME | Fan: DC, axial, 12VDC, 60x60x20mm, 25.2m3/h, 31dBA, ball bearing Min Qty: 31 | 0 |
|
$11.0900 | RFQ |
DISTI #
C1S721900008375
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 14.8CFM 31dB (60 X 60 X 20mm) High Speed RoHS: Not Compliant pbFree: No Container: Bulk | 3 |
|
$12.5000 | Buy Now |
|
Neutron USA | DC Fan Sq60x20mm 12VDC 1.56W, 4200rpm 14.8CFM 31dB, 2 W Leads, Plastic F/B | 15 |
|
$72.8800 | Buy Now |
Part Details for 109P0612H602
109P0612H602 CAD Models
109P0612H602 Part Data Attributes:
|
109P0612H602
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0612H602
Sanyo-Denki Co Ltd
DC Fan, 0.13A, 12V, 1.56W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 14.8 CFM | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 31 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.253 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.56 W | |
Rated Voltage | 12 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 20 mm |