Part Details for 109P0605H701 by Sanyo-Denki Co Ltd
Results Overview of 109P0605H701 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 109P0605H701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1151-ND
|
DigiKey | FAN AXIAL 60X15MM BALL 5VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1671 In Stock |
|
$9.4620 / $11.2200 | Buy Now |
DISTI #
978-109P0605H701
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x15mm, 5VDC, Tachometer RoHS: Compliant | 60 |
|
$9.4600 / $10.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9400 / $13.0500 | Buy Now |
DISTI #
000000000002137394
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 5VDC, Tachometer Min Qty: 1 | 0 |
|
$9.4600 / $11.3000 | Buy Now |
|
Neutron USA | DC Fan 60x15mm 5VDC 1.3W, 14.1CFM 32dB, Tach | 50 |
|
$78.1300 | Buy Now |
Part Details for 109P0605H701
109P0605H701 CAD Models
109P0605H701 Part Data Attributes
|
109P0605H701
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0605H701
Sanyo-Denki Co Ltd
DC Fan, 0.26A, 5V, 1.3W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 14.1 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 60000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 3.886 mmH2O | |
Rated Current | 0.26 A | |
Rated Power | 1.3 W | |
Rated Voltage | 5 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 60 g | |
Width | 15 mm |