Part Details for 109P0424H3023 by Sanyo-Denki Co Ltd
Overview of 109P0424H3023 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0424H3023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1128-ND
|
DigiKey | FAN AXIAL 40X28MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
100 In Stock |
|
$10.5973 / $14.4600 | Buy Now |
DISTI #
978-109P0424H3023
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 24VDC, Groove for Lead RoHS: Compliant | 204 |
|
$10.5900 / $14.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.3100 / $13.6400 | Buy Now | |
DISTI #
109P0424H3023
|
TME | Fan: DC, axial, 24VDC, 40x40x28mm, 19.2m3/h, 37dBA, ball bearing Min Qty: 31 | 0 |
|
$11.0700 | RFQ |
DISTI #
000000000001408291
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 24VDC, Groove for Lead Min Qty: 1 | 0 |
|
$9.8100 / $13.1400 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 24VDC 2.28W, 11.3CFM, Grooved, 2 wire, Plastic F/B | 50 |
|
$77.9200 | Buy Now |