Part Details for 109P0412S702 by Sanyo-Denki Co Ltd
Overview of 109P0412S702 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0412S702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1114-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
239 In Stock |
|
$9.8453 / $13.4300 | Buy Now |
DISTI #
978-109P0412S702
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x15mm, 12VDC RoHS: Compliant | 98 |
|
$9.8300 / $11.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9400 / $18.7200 | Buy Now | |
DISTI #
109P0412S702
|
TME | Fan: DC, axial, 12VDC, 40x40x15mm, 12m3/h, 32dBA, ball bearing Min Qty: 31 | 0 |
|
$10.0700 | RFQ |
DISTI #
000000000002137350
|
Sager | DC Fans DC Axial Fan, 40x40x15mm, 12VDC Min Qty: 1 | 0 |
|
$9.1100 / $12.2000 | Buy Now |
|
Neutron USA | DC Fan Sq40x15mm 12VDC 2.16W, 8600rpm 7.06CFM 32dB, 2 wire, Plastic F/B | 50 |
|
$77.4900 | Buy Now |
Part Details for 109P0412S702
109P0412S702 CAD Models
109P0412S702 Part Data Attributes:
|
109P0412S702
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412S702
Sanyo-Denki Co Ltd
DC Fan, 0.18A, 12V, 2.16W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 7.06 CFM | |
Approvals | CUL; TUV | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.37 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 2.16 W | |
Rated Voltage | 12 V | |
Speed | 8600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 15 mm |