Part Details for 109P0412S701 by Sanyo-Denki Co Ltd
Overview of 109P0412S701 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 109P0412S701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2209-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
116 In Stock |
|
$10.0914 / $13.7700 | Buy Now |
DISTI #
978-109P0412S701
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x15mm, 12VDC, Tachometer RoHS: Compliant | 0 |
|
$10.0400 / $13.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1600 / $19.1900 | Buy Now |
DISTI #
109P0412S701
|
TME | Fan: DC, axial, 12VDC, 40x40x15mm, 12m3/h, 32dBA, ball, 8600rpm Min Qty: 31 | 0 |
|
$10.7800 | RFQ |
DISTI #
000000000002137349
|
Sager | DC Fans DC Axial Fan, 40x40x15mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$9.3400 / $12.5100 | Buy Now |
|
Neutron USA | DC Fan 40x15mm 12VDC 2.16W, 8600rpm 7.06CFM 32dB, Tach | 50 |
|
$77.2300 | Buy Now |
Part Details for 109P0412S701
109P0412S701 CAD Models
109P0412S701 Part Data Attributes
|
109P0412S701
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412S701
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 7.06 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 9.373 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 2.16 W | |
Rated Voltage | 12 V | |
Speed | 8600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 15 mm |