Part Details for 109P0412H602 by Sanyo-Denki Co Ltd
Overview of 109P0412H602 by Sanyo-Denki Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 109P0412H602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1101-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
903 In Stock |
|
$10.9802 / $14.9800 | Buy Now |
DISTI #
978-109P0412H602
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 12VDC RoHS: Compliant | 32 |
|
$10.8700 / $14.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6500 / $14.1400 | Buy Now |
DISTI #
68507827
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 8CFM 33dB 40 X 40 X 20mm Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 40 |
|
$18.0697 / $19.8435 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | FAN,12VDC,40X20MM,8CFM,WIRE LEADS,BALL BEARING | 10957 |
|
$8.2823 / $16.5646 | Buy Now |
|
Quest Components | FAN,12VDC,40X20MM,8CFM,WIRE LEADS,BALL BEARING | 7 |
|
$16.5646 / $18.6352 | Buy Now |
|
Quest Components | FAN,12VDC,40X20MM,8CFM,WIRE LEADS,BALL BEARING | 32 |
|
$24.2712 / $26.9680 | Buy Now |
DISTI #
000000000001408272
|
Sager | DC Fans DC Axial Fan, 40x40x20mm, 12VDC Min Qty: 1 | 0 |
|
$10.1600 / $13.6100 | Buy Now |
|
Neutron USA | DC Fan 40x20mm 12VDC 1.32W, 8CFM 33dB, 2 wire | 50 |
|
$78.7900 | Buy Now |
Part Details for 109P0412H602
109P0412H602 CAD Models
109P0412H602 Part Data Attributes:
|
109P0412H602
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412H602
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.11A, 12V, 1.32W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 8 CFM | |
Approvals | CSA; TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.706 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 28 mm |