Part Details for 109P0412G3013 by Sanyo-Denki Co Ltd
Overview of 109P0412G3013 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 109P0412G3013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1089-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
379 In Stock |
|
$11.1033 / $15.1500 | Buy Now |
DISTI #
978-109P0412G3013
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Groove for Lead, Tachometer RoHS: Compliant | 226 |
|
$11.1000 / $12.1600 | Buy Now |
DISTI #
V36:1790_07160337
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.2V 14.8CFM 42dB 40 X 40 X 28mm Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 | Americas - 76 |
|
$9.6790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7700 / $14.2900 | Buy Now |
DISTI #
65006164
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.2V 14.8CFM 42dB 40 X 40 X 28mm Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 76 |
|
$9.6790 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 12VDC 3.72W, 11500rpm 14.8CFM 42dB, Tach, 3 wire, Plastic F/B | 50 |
|
$74.1300 | Buy Now |
Part Details for 109P0412G3013
109P0412G3013 CAD Models
109P0412G3013 Part Data Attributes:
|
109P0412G3013
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412G3013
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 310A, 12V, 3.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 14.7 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 40000 h | |
Noise | 42 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 18.26 mmH2O | |
Rated Current | 310 A | |
Rated Power | 3.8 W | |
Rated Voltage | 12 V | |
Speed | 11500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 52 g | |
Width | 28 mm |