Part Details for 109P0412G301 by Sanyo-Denki Co Ltd
Overview of 109P0412G301 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Automotive
Price & Stock for 109P0412G301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1088-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1033 / $15.1500 | Buy Now |
DISTI #
978-109P0412G301
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Tachometer RoHS: Compliant | 0 |
|
$10.9900 / $11.9300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.0300 / $20.7800 | Buy Now | |
|
Quest Components | 56 |
|
$24.6959 / $29.0540 | Buy Now | |
DISTI #
000000000002137320
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$10.2800 / $13.7600 | Buy Now |
|
Neutron USA | DC Fan 40x28mm 12VDC 0.39A, 11.5krpm 14.97CFM 42dB, Tach | 50 |
|
$77.0400 | Buy Now |
Part Details for 109P0412G301
109P0412G301 CAD Models
109P0412G301 Part Data Attributes:
|
109P0412G301
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412G301
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.39A, 12V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 28 mm | |
Length | 40 mm | |
Noise | 42 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.39 A | |
Rated Voltage | 12 V | |
Speed | 11500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 52 g | |
Width | 40 mm |