Part Details for 109LBB016M2BC by Illinois Capacitor Inc
Overview of 109LBB016M2BC by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109LBB016M2BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6615
|
Newark | Aluminum Electrolytic Capacitor 10000Uf 16V 20%, Snap-In, Capacitance:10000µf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Illinois Capacitor 109LBB016M2BC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$1.3800 / $1.9600 | Buy Now |
DISTI #
70111930
|
RS | Capacitor, Al Electrolytic, 10000 uF, 16 VDC, 20 VDC, +/- 20%, Snap-in Mount | Illinois Capacitor - A Brand of Cornell Dubilier 109LBB016M2BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 48 |
|
$2.6100 / $3.0700 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +85°C RoHS: Compliant |
400 In Stock 1400 Factory Stock |
|
$1.1300 / $1.5100 | Buy Now |
|
Master Electronics | Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +85°C RoHS: Compliant |
400 In Stock 1400 Factory Stock |
|
$1.1300 / $1.5100 | Buy Now |
Part Details for 109LBB016M2BC
109LBB016M2BC CAD Models
109LBB016M2BC Part Data Attributes
|
109LBB016M2BC
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
109LBB016M2BC
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 82.89 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2770 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |