Part Details for 109L5748H501 by Sanyo-Denki Co Ltd
Overview of 109L5748H501 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 109L5748H501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1068-ND
|
DigiKey | FAN AXIAL 172X51MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$115.7120 / $139.5600 | Buy Now |
DISTI #
978-109L5748H501
|
Mouser Electronics | DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 48VDC, Long Life, Ribless, Tachometer RoHS: Compliant | 0 |
|
$125.4300 | Order Now |
DISTI #
V36:1790_07159670
|
Arrow Electronics | DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 226CFM 52dB 150 X 172 X 51mm Long Life/Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2332 | Americas - 48 |
|
$114.7200 / $137.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$70.5200 / $98.4300 | Buy Now | |
DISTI #
000000000002137274
|
Sager | DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 48VDC, Long Life, Ribless, Tachometer Min Qty: 1 | 0 |
|
$75.8100 / $101.5100 | Buy Now |
|
Neutron USA | DC Fan 172x150x51mm 48V 0.28A 13.44W, 3050RPM 226CFM 52dBA, Tach LngLf SideCut NoRib, 3 Wire Leads, Al Frame, Plastic Blade | 48 |
|
$261.0200 | Buy Now |
Part Details for 109L5748H501
109L5748H501 CAD Models
109L5748H501 Part Data Attributes:
|
109L5748H501
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109L5748H501
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 226 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Diameter | 150 mm | |
Length | 150 mm | |
Life Expectancy | 100000 h | |
Noise | 52 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 13.995 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 13.44 W | |
Rated Voltage | 48 V | |
Speed | 3050 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 760 g | |
Width | 51 mm |