There are no models available for this part yet.
Overview of 109L0624M4D01 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 109L0624M4D01 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-109L0624M4D01-ND
|
DigiKey | 60X25MM 24V,LONG LIFE,RBLS DC LC Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$52.6969 | Buy Now | |
DISTI #
978-109L0624M4D01
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Long Life, Ribless, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$48.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.0800 / $120.7300 | Buy Now | ||
DISTI #
000000000002137140
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Long Life, Ribless, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$43.8400 / $60.1900 | Buy Now |