Part Details for 109L0612G401 by Sanyo-Denki Co Ltd
Overview of 109L0612G401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109L0612G401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1055-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$42.4476 | Buy Now |
DISTI #
978-109L0612G401
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Long Life, Ribless, Tachometer RoHS: Compliant | 60 |
|
$42.6800 / $55.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.0800 / $120.7300 | Buy Now |
DISTI #
000000000002646226
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Long Life, Ribless, Tachometer Min Qty: 1 | 0 |
|
$43.8400 / $60.1900 | Buy Now |
DISTI #
C1S721900051544
|
Chip1Stop | DC fan motor RoHS: Compliant Container: Bulk | 1 |
|
$50.2000 | Buy Now |
|
Neutron USA | DC Fans Fan 60x25mm 12VDC SideCut Ribless Tach | 50 |
|
$173.6800 | Buy Now |
Part Details for 109L0612G401
109L0612G401 CAD Models
109L0612G401 Part Data Attributes
|
109L0612G401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109L0612G401
Sanyo-Denki Co Ltd
DC Fan, 0.24A, 12V, 2.88W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 27.5 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 100000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 8.89 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 2.88 W | |
Rated Voltage | 12 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |