Part Details for 109E5748C501 by Sanyo-Denki Co Ltd
Overview of 109E5748C501 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109E5748C501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2206-ND
|
DigiKey | FAN AXIAL 172X51MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
125 In Stock |
|
$101.6250 / $103.0100 | Buy Now |
DISTI #
978-109E5748C501
|
Mouser Electronics | DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 48VDC, Ribless, Tachometer | 0 |
|
$89.9500 / $108.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.9600 / $79.3400 | Buy Now |
DISTI #
109E5748C501
|
TME | Fan: DC, axial, 48VDC, 172x150x51mm, 594m3/h, 66dBA, ball, 4800rpm Min Qty: 1 | 0 |
|
$75.9400 / $111.3700 | RFQ |
DISTI #
000000000002137109
|
Sager | DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 48VDC, Ribless, Tachometer Min Qty: 1 | 0 |
|
$54.8500 / $78.0000 | Buy Now |
|
Neutron USA | DC Fans Fan 172x51mm 48VDC SideCut Ribless Tach | 50 |
|
$280.6400 | Buy Now |
Part Details for 109E5748C501
109E5748C501 CAD Models
109E5748C501 Part Data Attributes
|
109E5748C501
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109E5748C501
Sanyo-Denki Co Ltd
DC Fan, 1.2A, 48V, 57.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 350 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Diameter | 172 mm | |
Life Expectancy | 40000 h | |
Noise | 66 dB | |
Operating Temperature-Max | 70 °C | |
Pressure | 31.419 mmH2O | |
Rated Current | 1.2 A | |
Rated Power | 57.6 W | |
Rated Voltage | 48 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 760 g | |
Width | 51 mm |