Part Details for 109D757X9010K0E3 by Vishay Intertechnologies
Overview of 109D757X9010K0E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D757X9010K0E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M0380
|
Newark | 109D757X9010K0E3 |Vishay 109D757X9010K0E3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5500 / $84.7300 | Buy Now |
DISTI #
109D757X9010K0E3
|
Avnet Americas | 109D757X9010K0e3 - Trays (Alt: 109D757X9010K0E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$61.4952 / $67.8024 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$50.5400 | Buy Now |
Part Details for 109D757X9010K0E3
109D757X9010K0E3 CAD Models
109D757X9010K0E3 Part Data Attributes
|
109D757X9010K0E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D757X9010K0E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 109D757X9010K0E3
This table gives cross-reference parts and alternative options found for 109D757X9010K0E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D757X9010K0E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCE757K010CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF, | Kyocera AVX Components | 109D757X9010K0E3 vs TWCE757K010CLSZ000H |
M39006/22-0500H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF | Kyocera AVX Components | 109D757X9010K0E3 vs M39006/22-0500H |
TWCE757K010CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | 109D757X9010K0E3 vs TWCE757K010CCSZ070H |
109D757X9010K0 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 10 V, 750 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 109D757X9010K0E3 vs 109D757X9010K0 |
136D757X9010K2 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D757X9010K0E3 vs 136D757X9010K2 |
TWCE757K010CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | Kyocera AVX Components | 109D757X9010K0E3 vs TWCE757K010CCLZ0000 |
M39006/30-0060H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF | Kyocera AVX Components | 109D757X9010K0E3 vs M39006/30-0060H |
136D757X9010K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D757X9010K0E3 vs 136D757X9010K2E3 |
TWCE757K010CCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | 109D757X9010K0E3 vs TWCE757K010CCLZ070H |
M39006/22-0500 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 109D757X9010K0E3 vs M39006/22-0500 |