Part Details for 109D566X0100T0 by Vishay Intertechnologies
Overview of 109D566X0100T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D566X0100T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H3026
|
Newark | Capacitor,56Uf,100Vdc,20-% Tol,20+% Tol |Vishay 109D566X0100T0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4700 / $76.5800 | Buy Now |
DISTI #
109D566X0100T0
|
Avnet Americas | 109D566X0100T0 - Trays (Alt: 109D566X0100T0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$55.6140 / $61.3180 | Buy Now |
DISTI #
71-109D566X0100T0
|
Mouser Electronics | Tantalum Capacitors - Wet 56UF 100V 20% T (T3) | 0 |
|
$48.3300 / $54.5400 | Order Now |
DISTI #
109D566X0100T0
|
TTI | Tantalum Capacitors - Wet 56UF 100V 20% T (T3) Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$47.8500 / $53.9900 | Buy Now |
Part Details for 109D566X0100T0
109D566X0100T0 CAD Models
109D566X0100T0 Part Data Attributes
|
109D566X0100T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D566X0100T0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2200 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D566X0100T0
This table gives cross-reference parts and alternative options found for 109D566X0100T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D566X0100T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109D566X0100T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D566X0100T0 vs 109D566X0100T0E3 |
735DE566X0100C0 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 56uF, | Vishay Intertechnologies | 109D566X0100T0 vs 735DE566X0100C0 |
136D566X0100T2E3 | CAPACITOR, TANTALUM, NON SOLID | Vishay Intertechnologies | 109D566X0100T0 vs 136D566X0100T2E3 |
109D566X0100T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D566X0100T0 vs 109D566X0100T2 |