Part Details for 109D256X9050F0 by Vishay Intertechnologies
Results Overview of 109D256X9050F0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
109D256X9050F0 Information
109D256X9050F0 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 109D256X9050F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P3385
|
Newark | 109D256X9050F0 |Vishay 109D256X9050F0 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2100 / $48.6200 | Buy Now |
DISTI #
109D256X9050F0
|
Avnet Americas | 109D256X9050F0 - Trays (Alt: 109D256X9050F0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$30.2976 / $32.5556 | Buy Now |
Part Details for 109D256X9050F0
109D256X9050F0 CAD Models
109D256X9050F0 Part Data Attributes
|
109D256X9050F0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D256X9050F0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 6000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D256X9050F0
This table gives cross-reference parts and alternative options found for 109D256X9050F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D256X9050F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/22-0128H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF | 109D256X9050F0 vs M39006/22-0128H |
TWCB256K050CCLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 25uF, | 109D256X9050F0 vs TWCB256K050CCLZ0000 |
M39006/09-8731 | Vishay Intertechnologies | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 25uF, THROUGH HOLE MOUNT, AXIAL LEADED | 109D256X9050F0 vs M39006/09-8731 |
TWCB256K050CCSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 25uF | 109D256X9050F0 vs TWCB256K050CCSZ0000 |
109D256X9050F0E3 | Vishay Intertechnologies | $56.2888 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | 109D256X9050F0 vs 109D256X9050F0E3 |
M39006/22-0348 | Kyocera AVX Components | $52.8725 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF | 109D256X9050F0 vs M39006/22-0348 |
M39006/22-0128 | Kyocera AVX Components | $38.3147 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF | 109D256X9050F0 vs M39006/22-0128 |
TWCB256K050CCLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | 109D256X9050F0 vs TWCB256K050CCLZ9000 |
735D256X9050B0 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | 109D256X9050F0 vs 735D256X9050B0 |
M39006/22-0348H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | 109D256X9050F0 vs M39006/22-0348H |