Part Details for 109BJ12HC2 by Sanyo-Denki Co Ltd
Results Overview of 109BJ12HC2 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109BJ12HC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109BJ12HC2-ND
|
DigiKey | FAN BLOWER 126X32MM 12VDC WIRE Min Qty: 20 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$63.1610 | Buy Now |
DISTI #
978-109BJ12HC2
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 127x32mm, 12VDC, Tachometer RoHS: Compliant | 26 |
|
$59.8800 / $75.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.0400 / $86.0600 | Buy Now |
DISTI #
000000000001408126
|
Sager | Blowers & Centrifugal Fans DC Blower, 127x32mm, 12VDC, Tachometer Min Qty: 1 | 0 |
|
$53.1200 / $64.2200 | Buy Now |
Part Details for 109BJ12HC2
109BJ12HC2 CAD Models
109BJ12HC2 Part Data Attributes
|
109BJ12HC2
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109BJ12HC2
Sanyo-Denki Co Ltd
Fan/Blower,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 27.5 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 127 mm | |
Length | 126 mm | |
Life Expectancy | 40000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 20.98 mmH2O | |
Rated Current | 0.52 A | |
Rated Power | 6.24 W | |
Rated Voltage | 12 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 290 g | |
Width | 32 mm |