Part Details for 109R0624G4011 by Sanyo-Denki Co Ltd
Overview of 109R0624G4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 109R0624G4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1254-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
80 In Stock |
|
$11.7186 / $15.9900 | Buy Now |
DISTI #
978-109R0624G4011
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 24VDC, 27.5CFM, 3.12W, 39dBA, Ribless, Ball, 3 Wire, Tach RoHS: Compliant | 218 |
|
$11.6000 / $15.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7600 / $17.1400 | Buy Now |
DISTI #
000000000002137762
|
Sager | DC Fans Axial Fan, 60x60x25mm, 24VDC, 27.5CFM, 3.12W, 39dBA, Ribless, Ball, 3 Wire, Tach Min Qty: 1 | 0 |
|
$10.8500 / $14.5300 | Buy Now |
|
Neutron USA | DC Fan Sq60x25mm 24VDC 3.12W, 5600rpm 27.5CFM 39dB, Ribless Tach, 3 wire, Plastic F/B | 50 |
|
$78.8000 | Buy Now |