Part Details for 109R0624D401 by Sanyo-Denki Co Ltd
Overview of 109R0624D401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 109R0624D401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1250-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
150 In Stock |
|
$11.7186 / $15.9900 | Buy Now |
DISTI #
978-109R0624D401
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 24VDC, 25.4CFM, 2.88W, 37dBA, Ball, 3 Leads, Tach RoHS: Compliant | 463 |
|
$11.6000 / $15.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7600 / $17.1400 | Buy Now |
DISTI #
000000000002137750
|
Sager | DC Fans Axial Fan, 60x60x25mm, 24VDC, 25.4CFM, 2.88W, 37dBA, Ball, 3 Leads, Tach Min Qty: 1 | 0 |
|
$10.8500 / $14.5300 | Buy Now |
DISTI #
C1S721900012396
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 12V to 27.6V 25.4CFM 37dB 60 X 60 X 25mm RoHS: Compliant Container: Bulk | 1 |
|
$14.0000 | Buy Now |
|
Neutron USA | DC Fans DC Fan 60x25mm 24VDC Tachometer | 50 |
|
$93.5600 | Buy Now |
Part Details for 109R0624D401
109R0624D401 CAD Models
109R0624D401 Part Data Attributes:
|
109R0624D401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109R0624D401
Sanyo-Denki Co Ltd
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 25.4 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 7.493 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 2.88 W | |
Rated Voltage | 24 V | |
Speed | 5150 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 25 mm |