Part Details for 109P0412H702 by Sanyo-Denki Co Ltd
Overview of 109P0412H702 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109P0412H702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2055-ND
|
DigiKey | FAN AXIAL 40X15MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
180 In Stock |
|
$9.4365 / $12.9300 | Buy Now |
DISTI #
978-109P0412H702
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x15mm, 12VDC RoHS: Compliant | 180 |
|
$9.5700 / $12.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8200 / $13.7400 | Buy Now |
DISTI #
109P0412H702
|
TME | Fan: DC, axial, 12VDC, 40x40x15mm, 10.8m3/h, 28dBA, ball, 7700rpm Min Qty: 31 | 0 |
|
$9.7600 | RFQ |
DISTI #
000000000001408274
|
Sager | DC Fans DC Axial Fan, 40x40x15mm, 12VDC Min Qty: 1 | 0 |
|
$9.9600 / $11.9000 | Buy Now |
|
Neutron USA | DC Fan 40x15mm 12VDC 1.56W, 7700rpm 6.4CFM 28dB, 2 Wire, Plastic F/B | 50 |
|
$84.2700 | Buy Now |
Part Details for 109P0412H702
109P0412H702 CAD Models
109P0412H702 Part Data Attributes
|
109P0412H702
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412H702
Sanyo-Denki Co Ltd
DC Fan, 0.13A, 12V, 1.56W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 6.4 CFM | |
Body Material | PLASTIC | |
Life Expectancy | 60000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.6962 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.56 W | |
Rated Voltage | 12 V | |
Speed | 7700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g |