Part Details for 109P0412G3D01 by Sanyo-Denki Co Ltd
Overview of 109P0412G3D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 109P0412G3D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1092-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$10.9041 / $14.8700 | Buy Now |
DISTI #
978-109P0412G3D01
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Locked Rotor Sensor RoHS: Compliant | 133 |
|
$10.1500 / $12.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0300 / $20.7800 | Buy Now |
DISTI #
109P0412G3D01
|
TME | Fan: DC, axial, 12VDC, 40x40x28mm, 25.2m3/h, 42dBA, ball, 11500rpm Min Qty: 31 | 0 |
|
$12.2200 | RFQ |
DISTI #
000000000002137321
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$10.2800 / $13.7600 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 12VDC 0.39A, 11500rpm 14.8CFM 42dB, Locked Rotor Sensor, 3 Wire, Plastic F/B | 50 |
|
$83.8300 | Buy Now |
Part Details for 109P0412G3D01
109P0412G3D01 CAD Models
109P0412G3D01 Part Data Attributes
|
109P0412G3D01
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
109P0412G3D01
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.39A, 12V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 42 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.39 A | |
Rated Voltage | 12 V | |
Speed | 11500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 52 g | |
Width | 28 mm |