Part Details for 109LMU050M2EF by Cornell Dubilier Electronics Inc
Overview of 109LMU050M2EF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 109LMU050M2EF
109LMU050M2EF CAD Models
109LMU050M2EF Part Data Attributes
|
109LMU050M2EF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
109LMU050M2EF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49740 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.98 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 109LMU050M2EF
This table gives cross-reference parts and alternative options found for 109LMU050M2EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109LMU050M2EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LV050M10K0BPF-3540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | 109LMU050M2EF vs LV050M10K0BPF-3540 |
TYSH1H109L40ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | 109LMU050M2EF vs TYSH1H109L40ML |
8103LFM3540LH040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | 109LMU050M2EF vs 8103LFM3540LH040 |
381LX103M050A042 | Cornell Dubilier Electronics Inc | $9.5746 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | 109LMU050M2EF vs 381LX103M050A042 |
8103LFMA040LTN110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | 109LMU050M2EF vs 8103LFMA040LTN110 |
EKMH500VND103MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | 109LMU050M2EF vs EKMH500VND103MA40S |
LG050M10K0BP3-3540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | 109LMU050M2EF vs LG050M10K0BP3-3540 |
8103LFM3540LH000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | 109LMU050M2EF vs 8103LFM3540LH000 |
B41252B6109M067 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 109LMU050M2EF vs B41252B6109M067 |
8103LFM3540LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | 109LMU050M2EF vs 8103LFM3540LHN9110 |