Datasheets
109LBB035M2BG by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT

Part Details for 109LBB035M2BG by Cornell Dubilier Electronics Inc

Overview of 109LBB035M2BG by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 109LBB035M2BG

109LBB035M2BG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

109LBB035M2BG Part Data Attributes

109LBB035M2BG Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
109LBB035M2BG Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
ESR 49.736 mΩ
JESD-609 Code e3
Leakage Current 1.7748 mA
Length 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 3340 mA
Surface Mount NO
Tan Delta 0.25
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for 109LBB035M2BG

This table gives cross-reference parts and alternative options found for 109LBB035M2BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109LBB035M2BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECEC1VP103BA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 109LBB035M2BG vs ECEC1VP103BA
NRLM103M35V22X45F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp 109LBB035M2BG vs NRLM103M35V22X45F
ECOS1VP103BA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT Panasonic Electronic Components 109LBB035M2BG vs ECOS1VP103BA
35USC10000MEFCSN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 109LBB035M2BG vs 35USC10000MEFCSN22X45
380LX103M035H452AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF, Cornell Dubilier Electronics Inc 109LBB035M2BG vs 380LX103M035H452AD
380LX103M035H452 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 109LBB035M2BG vs 380LX103M035H452
NRLR103M35V22X45SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp 109LBB035M2BG vs NRLR103M35V22X45SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 109LBB035M2BG by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 109LBB035M2BG by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 109LBB035M2BG would you like to use for your alert(s)?
  • Please alert me when 109LBB035M2BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 109LBB035M2BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 109LBB035M2BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 109LBB035M2BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 109LBB035M2BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 109LBB035M2BG by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: