Part Details for 109LBA050M2EE by Illinois Capacitor Inc
Overview of 109LBA050M2EE by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 109LBA050M2EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2024
|
Newark | Electrolytic Capacitor 10000Uf 50Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 109LBA050M2EE RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$2.9120 / $4.4800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 10000 uF, THROUGH HOLE MOUNT | 6 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 10000 uF, THROUGH HOLE MOUNT | 1 |
|
$4.9770 | Buy Now |
|
Master Electronics | Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 50WVDC - +85°C RoHS: Compliant |
80 Partner Stock |
|
$3.7200 / $10.9500 | Buy Now |
Part Details for 109LBA050M2EE
109LBA050M2EE CAD Models
109LBA050M2EE Part Data Attributes
|
109LBA050M2EE
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
109LBA050M2EE
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Capacitance Tolerance | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33.16 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 10 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4700 mA | |
Series | LBA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |