Part Details for 109L0648G4D01 by Sanyo-Denki Co Ltd
Overview of 109L0648G4D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 109L0648G4D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-109L0648G4D01-ND
|
DigiKey | 60X25MM 48V,LONG LIFE,RBLS DC LC Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$53.6911 | Buy Now |
DISTI #
978-109L0648G4D01
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 48VDC, Long Life, Ribless, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$51.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9100 / $123.0100 | Buy Now |
DISTI #
68507826
|
Verical | 109L0648G4D01 Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 20 |
|
$46.0673 / $51.8281 | Buy Now |
|
Quest Components | 16 |
|
$61.3700 / $72.2000 | Buy Now | |
DISTI #
000000000002137145
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 48VDC, Long Life, Ribless, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$44.6700 / $54.0000 | Buy Now |