There are no models available for this part yet.
Overview of 109E5724K501 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 109E5724K501 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1053-ND
|
DigiKey | FAN AXIAL 172X51MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
45 In Stock |
|
$94.8497 / $119.3600 | Buy Now | |
DISTI #
978-109E5724K501
|
Mouser Electronics | DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 24VDC, Ribless, Tachometer RoHS: Compliant | 20 |
|
$94.8400 / $113.9200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
12 On Order |
|
$45.8700 / $63.1300 | Buy Now | ||
DISTI #
68507843
|
Verical | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 300CFM 60dB RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 14 |
|
$53.7602 / $59.0290 | Buy Now | |
Quest Components | DC FAN, 1.3A, 24V, 31.2W | 11 |
|
$75.7548 / $84.1720 | Buy Now | ||
DISTI #
000000000002137102
|
Sager | DC Fans DC Axial Fan, 172x150x51mm Round/Sidecut, 24VDC, Ribless, Tachometer Min Qty: 1 | 114 |
|
$42.5300 / $60.7800 | Buy Now | |
DISTI #
C1S721900011555
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 300CFM 60dB RoHS: Compliant Container: Bulk | 1 |
|
$82.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
12 On Order |
|
$45.8700 / $63.1300 | Buy Now | ||
Neutron USA | DC Fan 172x51mm 24VDC 31.2W, 4100rpm 300CFM 60dB, SideCut Ribless Tach | 2 |
|
$327.4900 | Buy Now |
CAD Models for 109E5724K501 by Sanyo-Denki Co Ltd
Part Data Attributes for 109E5724K501 by Sanyo-Denki Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Airflow
|
300 CFM
|
Approvals
|
CSA;TUV;UL
|
Body Material
|
PLASTIC
|
Diameter
|
172 mm
|
Life Expectancy
|
40000 h
|
Noise
|
60 dB
|
Operating Temperature-Max
|
70 °C
|
Pressure
|
24.79 mmH2O
|
Rated Current
|
1.3 A
|
Rated Power
|
31.2 W
|
Rated Voltage
|
24 V
|
Speed
|
4100 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
760 g
|
Width
|
51 mm
|