Part Details for 109D227X9050T0 by Vishay Intertechnologies
Overview of 109D227X9050T0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D227X9050T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P3372
|
Newark | 109D227X9050T0 |Vishay 109D227X9050T0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$66.4700 / $76.5800 | Buy Now |
DISTI #
109D227X9050T0
|
Avnet Americas | 109D227X9050T0 - Trays (Alt: 109D227X9050T0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$55.6140 / $61.3180 | Buy Now |
Part Details for 109D227X9050T0
109D227X9050T0 CAD Models
109D227X9050T0 Part Data Attributes
|
109D227X9050T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D227X9050T0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TRAY, PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D227X9050T0
This table gives cross-reference parts and alternative options found for 109D227X9050T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D227X9050T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CT4E-69FEC270UF10%50V | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | 109D227X9050T0 vs CT4E-69FEC270UF10%50V |
M39006/21-0142 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | 109D227X9050T0 vs M39006/21-0142 |
M39006/31-0054H | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | 109D227X9050T0 vs M39006/31-0054H |
TAX277K5013 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | 109D227X9050T0 vs TAX277K5013 |
CT9ECRC270MK050V | Firadec | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | 109D227X9050T0 vs CT9ECRC270MK050V |
M39006/25-0142H | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | 109D227X9050T0 vs M39006/25-0142H |
M39006/250230 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | 109D227X9050T0 vs M39006/250230 |
CT4EC270MK050V | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | 109D227X9050T0 vs CT4EC270MK050V |
T295C277K050RS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 270uF, THROUGH HOLE MOUNT, AXIAL LEADED | 109D227X9050T0 vs T295C277K050RS |
109D227X9050T0 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50 V, 270 uF, THROUGH HOLE MOUNT, AXIAL LEADED | 109D227X9050T0 vs 109D227X9050T0 |