Part Details for 109D156X9015C2 by Vishay Intertechnologies
Overview of 109D156X9015C2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D156X9015C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P3314
|
Newark | 109D156X9015C2 |Vishay 109D156X9015C2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7400 / $41.1800 | Buy Now |
DISTI #
109D156X9015C2
|
Avnet Americas | 109D156X9015C2 - Trays (Alt: 109D156X9015C2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$29.8740 / $32.9380 | Buy Now |
DISTI #
71-109D156X9015C2
|
Mouser Electronics | Tantalum Capacitors - Wet Wet Tantalum Silver Case, Sintered Anode TANTALEX Capacitors for Operation to +125C, Elastomer-Sealed | 0 |
|
$26.2500 / $36.3500 | Order Now |
Part Details for 109D156X9015C2
109D156X9015C2 CAD Models
109D156X9015C2 Part Data Attributes
|
109D156X9015C2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D156X9015C2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 6000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D156X9015C2
This table gives cross-reference parts and alternative options found for 109D156X9015C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D156X9015C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39006/22-0502H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 109D156X9015C2 vs M39006/22-0502H |
M39006/30-0282 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet) | 109D156X9015C2 vs M39006/30-0282 |
TWCA156K015CLLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 109D156X9015C2 vs TWCA156K015CLLZ0700 |
M39006/22-0062 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 109D156X9015C2 vs M39006/22-0062 |
M39006/22-0062 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | 109D156X9015C2 vs M39006/22-0062 |
109D156X9015C2E3 | Vishay Intertechnologies | $47.1751 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 109D156X9015C2 vs 109D156X9015C2E3 |
M39006/22-0502H | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | 109D156X9015C2 vs M39006/22-0502H |
M39006/22-0502H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet) | 109D156X9015C2 vs M39006/22-0502H |
TWCA156K015CCSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF | 109D156X9015C2 vs TWCA156K015CCSZ0000 |
M39006/22-0282 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID | 109D156X9015C2 vs M39006/22-0282 |