Part Details for 109D128X0006K0 by Vishay Intertechnologies
Overview of 109D128X0006K0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D128X0006K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109D128X0006K0
|
Avnet Americas | 109D128X0006K0 - Trays (Alt: 109D128X0006K0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$53.0284 / $61.6276 | Buy Now |
Part Details for 109D128X0006K0
109D128X0006K0 CAD Models
109D128X0006K0 Part Data Attributes
|
109D128X0006K0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D128X0006K0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 530 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D128X0006K0
This table gives cross-reference parts and alternative options found for 109D128X0006K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D128X0006K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D128X0006K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D128X0006K0 vs 136D128X0006K0E3 |
M39006/30-0239 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF | Kyocera AVX Components | 109D128X0006K0 vs M39006/30-0239 |
109D128X0006K2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D128X0006K0 vs 109D128X0006K2 |
136D128X0006K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D128X0006K0 vs 136D128X0006K2E3 |
M39006/22-0239 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF | Kyocera AVX Components | 109D128X0006K0 vs M39006/22-0239 |
M39006/22-0019 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D128X0006K0 vs M39006/22-0019 |
M39006/22-0459 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D128X0006K0 vs M39006/22-0459 |
135D128X0006K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D128X0006K0 vs 135D128X0006K0E3 |
M39006/30-0019 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 20% +Tol, 20% -Tol, 1200uF | Kyocera AVX Components | 109D128X0006K0 vs M39006/30-0019 |