Part Details for 109D107X0030T0 by Vishay Intertechnologies
Overview of 109D107X0030T0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D107X0030T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8703
|
Newark | Capacitor,100Uf,30Vdc,20-% Tol,20+% Tol |Vishay 109D107X0030T0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2500 / $61.3500 | Buy Now |
DISTI #
109D107X0030T0
|
Avnet Americas | 109D107X0030T0 - Trays (Alt: 109D107X0030T0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
74-109D107X0030T0
|
Mouser Electronics | Tantalum Capacitors - Wet 30V 100uF 20% Standard Rating RoHS: Not Compliant | 0 |
|
$41.1700 / $48.4900 | Order Now |
Part Details for 109D107X0030T0
109D107X0030T0 CAD Models
109D107X0030T0 Part Data Attributes
|
109D107X0030T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D107X0030T0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 6000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D107X0030T0
This table gives cross-reference parts and alternative options found for 109D107X0030T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D107X0030T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD107M030CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 109D107X0030T0 vs TWCD107M030CCLZ900H |
TWCD107M030CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | 109D107X0030T0 vs TWCD107M030CCSZ070H |
136D107X0030T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D107X0030T0 vs 136D107X0030T2E3 |
M39006/09-8306 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D107X0030T0 vs M39006/09-8306 |
TWCD107M030CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 100uF, | Kyocera AVX Components | 109D107X0030T0 vs TWCD107M030CLLZ0000 |
M39006/30-0333H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF | Kyocera AVX Components | 109D107X0030T0 vs M39006/30-0333H |
M39006/22-0333 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF | Kyocera AVX Components | 109D107X0030T0 vs M39006/22-0333 |
109D107X0030T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D107X0030T0 vs 109D107X0030T0E3 |
TWCD107M030CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 100uF | Kyocera AVX Components | 109D107X0030T0 vs TWCD107M030CCSZ0000 |
136D107X0030T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 109D107X0030T0 vs 136D107X0030T0E3 |