Part Details for 109D106X9050C2 by Vishay Intertechnologies
Overview of 109D106X9050C2 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109D106X9050C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C0197
|
Newark | Tantalum Capacitor, 10Uf, 50V, 8 Ohm, 0.1, Axial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Lead Spacing:-, Esr:8Ohm, Product Range:109D Series, Operating Temperature Min:-55°C, Operating Temperature Max:85°C Rohs Compliant: No |Vishay 109D106X9050C2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3800 / $31.5600 | Buy Now |
DISTI #
109D106X9050C2
|
Avnet Americas | 109D106X9050C2 - Trays (Alt: 109D106X9050C2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$29.8740 / $32.9380 | Buy Now |
DISTI #
74-109D106X9050C2
|
Mouser Electronics | Tantalum Capacitors - Wet 50volt 10uF 10% Standard Rating RoHS: Not Compliant | 62 |
|
$26.2500 / $36.3500 | Buy Now |
|
Future Electronics | 109D Series 10 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 11Box |
|
$24.1800 / $25.3900 | Buy Now |
DISTI #
109D106X9050C2
|
TTI | Tantalum Capacitors - Wet 50volt 10uF 10% Standard Rating Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 125 In Stock |
|
$24.7300 / $27.3000 | Buy Now |
DISTI #
109D106X9050C2
|
Avnet Abacus | 109D106X9050C2 (Alt: 109D106X9050C2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 109D106X9050C2
109D106X9050C2 CAD Models
109D106X9050C2 Part Data Attributes
|
109D106X9050C2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D106X9050C2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 8000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 109D106X9050C2
This table gives cross-reference parts and alternative options found for 109D106X9050C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D106X9050C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0125 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | 109D106X9050C2 vs M39006/22-0125 |
M39006/30-0345 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | 109D106X9050C2 vs M39006/30-0345 |
TWAA106K050CBEZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D106X9050C2 vs TWAA106K050CBEZ0000 |
138D106X9050C6 | Tantalum Capacitor, | Vishay Intertechnologies | 109D106X9050C2 vs 138D106X9050C6 |
M39006/30-0565 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D106X9050C2 vs M39006/30-0565 |
TWCA106K050CCLZ000H | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, | Kyocera AVX Components | 109D106X9050C2 vs TWCA106K050CCLZ000H |
TWCA106K050CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D106X9050C2 vs TWCA106K050CLLZ070H |
M39006/09-8318 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D106X9050C2 vs M39006/09-8318 |
M39006/22-0125 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D106X9050C2 vs M39006/22-0125 |
TWCA106K050CLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 109D106X9050C2 vs TWCA106K050CLLZ0700 |