Part Details for 1098839 by Phoenix Contact
Results Overview of 1098839 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1098839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1501
|
Newark | Terminal Block, Header, 8Way, Th R/A, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:8Ways... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$6.1600 / $8.8100 | Buy Now |
DISTI #
277-1098839-ND
|
DigiKey | PCH 6/ 4+4-GL4-7 62 BK Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1200 | Buy Now |
DISTI #
651-1098839
|
Mouser Electronics | Headers & Wire Housings PCH 6/ 4+4-GL4-7 62 BK | 0 |
|
$5.5800 / $8.0000 | Order Now |
DISTI #
71869190
|
RS | Pluggable Header 7.62mm 8AWG 630V 41A 8 Position | Phoenix Contact 1098839 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 / $8.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $8.1200 | Buy Now |
DISTI #
000000000005971598
|
Sager | Headers & Wire Housings PCH 6/ 4+4-GL4-7 62 BK Min Qty: 50 | 0 |
|
$7.0200 / $7.5600 | Buy Now |
|
Dynamic Solutions GmbH | PCB hybrid header | 550 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6500 / $8.1200 | Buy Now |
Part Details for 1098839
1098839 CAD Models
1098839 Part Data Attributes
|
1098839
Phoenix Contact
Buy Now
|
Compare Parts:
1098839
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |