-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BASE, 40 POSITION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A130837-ND
|
DigiKey | BASE, 40 POSITION Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
289 In Stock |
|
$5.3920 / $6.1300 | Buy Now |
DISTI #
109853-1
|
Avnet Americas | BASE, 40 POSITION - Bulk (Alt: 109853-1) RoHS: Compliant Min Qty: 896 Package Multiple: 112 Container: Bulk | 0 |
|
$5.0902 / $6.1255 | Buy Now |
DISTI #
571-109853-1
|
Mouser Electronics | Automotive Connectors BASE 40 POSITION RoHS: Compliant | 467 |
|
$5.9600 / $10.0100 | Buy Now |
DISTI #
71443258
|
RS | Fuse Holder, Male, Mounting Type Chassis Mount | TE Connectivity 109853-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 569 |
|
$5.7200 / $7.9400 | Buy Now |
|
Future Electronics | 40 Position Base Housing RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 112 Container: Box | 0Box |
|
$5.7200 / $5.7900 | Buy Now |
DISTI #
AMP109853-1
|
Heilind Electronics | BASE, 40 POSITION | Americas - 0 in Stock |
|
$6.3438 / $6.4386 | Buy Now |
|
Onlinecomponents.com | BASE, 40 POSITION RoHS: Compliant | 0 |
|
$5.3500 / $14.6700 | Buy Now |
|
Onlinecomponents.com | BASE, 40 POSITION | 0 |
|
$5.8200 / $15.1900 | Buy Now |
DISTI #
109853-1
|
TTI | Automotive Connectors BASE 40 POSITION Min Qty: 896 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.8300 / $5.6200 | Buy Now |
DISTI #
AMP109853-1
|
Interstate Connecting Components | BASE, 40 POSITION | 0 |
|
$6.3438 / $6.4386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
109853-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
109853-1
TE Connectivity
BASE, 40 POSITION
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |