Part Details for 1097661 by Phoenix Contact
Overview of 1097661 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1097661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1097661-ND
|
DigiKey | SACB-C-H180-8/16-25 0PUR SCO P Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.8400 | Buy Now |
DISTI #
651-1097661
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-C-H180-8/16-25 0PUR SCO P | 0 |
|
$242.5700 / $255.2500 | Order Now |
DISTI #
71870647
|
RS | SACB-C-H180-8/16-25 0PUR SCO P | Phoenix Contact 1097661 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.8300 / $255.2500 | RFQ |
|
Onlinecomponents.com | Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - slot assignment: Double - status display: No, master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 25 m - shielding: no RoHS: Compliant | 0 |
|
$217.4300 / $240.0000 | Buy Now |
DISTI #
000000000005971592
|
Sager | Sensor Cables / Actuator Cables SACB-C-H180-8/16-25 0PUR SCO P Min Qty: 1 | 0 |
|
$260.1100 / $280.1200 | Buy Now |
|
Master Electronics | Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - slot assignment: Double - status display: No, master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 25 m - shielding: no RoHS: Compliant | 0 |
|
$217.4300 / $240.0000 | Buy Now |