Part Details for 1097 by Adafruit Industries
Results Overview of 1097 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1097 Information
1097 by Adafruit Industries is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10975PWPR | Texas Instruments | 25W, 12v 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 | |
TPS61097A-33DBVR | Texas Instruments | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 85 | |
TPS61097-33DBVR | Texas Instruments | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current, SOT-23 5-SOT-23 -40 to 85 |
Price & Stock for 1097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7451
|
Newark | Simple Rf T4 Receiver - 315Mhz Toggle Type |Adafruit 1097 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
1528-1936-ND
|
DigiKey | RF RCVR 315MHZ 7SIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9500 | Buy Now |
DISTI #
485-1097
|
Mouser Electronics | Sub-GHz Development Tools RF T4 Receiver Toggle Type RoHS: Compliant | 8 |
|
$4.9500 | Buy Now |
DISTI #
70928593
|
RS | Simple RF T4 Receiver - 315MHz Toggle Type | Adafruit Industries 1097 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 | RFQ |
Part Details for 1097
1097 CAD Models
1097 Part Data Attributes
|
1097
Adafruit Industries
Buy Now
|
Compare Parts:
1097
Adafruit Industries
Select a part to compare: |
Samacsys Manufacturer | Adafruit |