-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1097-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
DRV10975PWPR | Texas Instruments | 25W, 12v 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 | |
TPS61097A-33DBVR | Texas Instruments | 0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3504
|
Newark | Standard Wire Wrap Pin/Bulk |Mill-Max 1097-0-05-21-00-00-01-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $2.1300 | Buy Now |
DISTI #
ED11368-ND
|
DigiKey | CONN PC PIN SQUARE 0.045 GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9250 In Stock |
|
$0.3777 / $0.8700 | Buy Now |
DISTI #
575-1097005
|
Mouser Electronics | Circuit Board Hardware - PCB WIRE WRAP TERMIAL PIN RoHS: Compliant | 931 |
|
$0.5000 / $1.4000 | Buy Now |
DISTI #
70247567
|
RS | Wire Wrap terminal pin gold over nickel | Mill-Max 1097-0-05-21-00-00-01-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $2.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.0300 | Buy Now |
DISTI #
000000000000399626
|
Sager | Circuit Board Hardware - PCB WIRE WRAP TERMIAL PIN Min Qty: 1000 | 0 |
|
$0.5309 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1097-0-05-21-00-00-01-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1097-0-05-21-00-00-01-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |