Part Details for 10963 by Lumberg Automation
Overview of 10963 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10963JUDSNT | Texas Instruments | 5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125 | |
DRV10963JUDSNR | Texas Instruments | 5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125 | |
DRV10963PDSNR | Texas Instruments | 5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125 |
Price & Stock for 10963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3868
|
Newark | 0935 253 102/2 M/ Black |Lumberg Automation 10963 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3400 / $64.9100 | Buy Now |
DISTI #
10963LA-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.8100 / $58.0000 | Buy Now |