Part Details for 10963 by 3M Interconnect
Overview of 10963 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10963JUDSNT | Texas Instruments | 5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125 | |
DRV10963JUDSNR | Texas Instruments | 5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125 | |
DRV10963PDSNR | Texas Instruments | 5W, 5V 3-Phase Sinusodal sensorless motor driver 10-SON -40 to 125 |
Price & Stock for 10963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-10963-ND
|
DigiKey | TOOLS MANUAL HARNESS TOOL FOR MD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$937.4300 | Buy Now |