Part Details for 109605 by APEM Inc
Results Overview of 109605 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
109605 Information
109605 by APEM Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 109605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0465
|
Newark | Switch Hardware Rohs Compliant: Yes |Apem 109605 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $11.1700 | Buy Now |
DISTI #
109605-ND
|
DigiKey | HDWR KNURL NUT 16 MM AV SERIES Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0980 | Buy Now |
DISTI #
642-109605
|
Mouser Electronics | Switch Hardware Switch Hardware RoHS: Compliant | 0 |
|
$4.4900 / $5.7900 | Order Now |
DISTI #
74996024
|
RS | SWITCH HARDWARE | APEM Components 109605 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 | RFQ |
|
Onlinecomponents.com | Hardware Knurled Nut - 16 mm - AV Series. RoHS: Compliant |
314 In Stock |
|
$2.7200 / $5.4200 | Buy Now |
|
Master Electronics | Hardware Knurled Nut - 16 mm - AV Series. RoHS: Compliant |
314 In Stock |
|
$2.7200 / $5.4200 | Buy Now |