Part Details for 1096026 by Phoenix Contact
Overview of 1096026 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1096026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1096026-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$23.9399 / $31.5000 | Buy Now |
DISTI #
651-1096026
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC4P10,0680/M12FS RoHS: Compliant | 1 |
|
$23.9300 / $27.2500 | Buy Now |
DISTI #
71910346
|
RS | Sensor/actuator cable 4-position PVC, Gray, Shielded, Free Cable End | Phoenix Contact 1096026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1000 | RFQ |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - gray - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 10 m - Foil shielding plus drain wire RoHS: Compliant | 7 Factory Stock |
|
$23.6400 / $30.0300 | Buy Now |
DISTI #
000000000006069984
|
Sager | Sensor Cables / Actuator Cables SAC4P10,0680/M12FS Min Qty: 1 | 0 |
|
$28.7100 / $33.5000 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - gray - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 10 m - Foil shielding plus drain wire RoHS: Compliant | 7 Factory Stock |
|
$23.6400 / $30.0300 | Buy Now |