There are no models available for this part yet.
Overview of 1095891 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1095891 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1095891-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 49.2' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$32.4100 | Buy Now | |
DISTI #
651-1095891
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC4P15,0680/M12FS FDN RoHS: Compliant | 31 |
|
$32.4100 | Buy Now | |
DISTI #
71910337
|
RS | Sensor/actuator cable 4-position PVC, Gray, Shielded, Free Cable End | Phoenix Contact 1095891 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4400 | RFQ | |
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - gray - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 15 m - Foil shielding plus drain wire RoHS: Compliant | 0 |
|
$32.7600 / $41.6100 | Buy Now | ||
DISTI #
000000000006069849
|
Sager | Sensor Cables / Actuator Cables SAC4P15,0680/M12FS FDN Min Qty: 1 | 0 |
|
$39.7900 / $44.5600 | Buy Now | |
Master Electronics | Sensor/actuator cable - 4-position - PVC - gray - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 15 m - Foil shielding plus drain wire RoHS: Compliant | 0 |
|
$32.7600 / $41.6100 | Buy Now |