Part Details for 1095829 by Phoenix Contact
Overview of 1095829 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1095829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1095829-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 65.6' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$39.5125 / $49.0500 | Buy Now |
DISTI #
651-1095829
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC4P20,0680/M12FS FDN RoHS: Compliant | 0 |
|
$39.7300 / $48.9900 | Order Now |
DISTI #
71910329
|
RS | Sensor/actuator cable 4-position PVC, Gray, Shielded, Free Cable End | Phoenix Contact 1095829 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5700 / $49.5400 | RFQ |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - gray - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 20 m - Foil shielding plus drain wire RoHS: Compliant | 13 Factory Stock |
|
$40.9000 / $51.9500 | Buy Now |
DISTI #
1095829
|
TTI | Sensor Cables / Actuator Cables SAC4P20,0680/M12FS FDN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.8100 / $46.1200 | Buy Now |
DISTI #
000000000006069787
|
Sager | Sensor Cables / Actuator Cables SAC4P20,0680/M12FS FDN Min Qty: 1 | 0 |
|
$49.6800 / $55.6400 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - gray - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 20 m - Foil shielding plus drain wire RoHS: Compliant | 13 Factory Stock |
|
$40.9000 / $51.9500 | Buy Now |
Part Details for 1095829
1095829 CAD Models
1095829 Part Data Attributes
|
1095829
Phoenix Contact
Buy Now
|
Compare Parts:
1095829
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |