Part Details for 109453-3 by TE Connectivity
Overview of 109453-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 109453-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1774
|
Newark | Term, Open Barrel #6 |Amp Te Connectivity 109453-3 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 24904 |
|
$0.0640 | Buy Now |
DISTI #
109453-3-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71359609
|
RS | TERM, OPEN BARREL #6 | TE Connectivity 109453-3 RoHS: Not Compliant Min Qty: 300000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 13.51mm 5.33mm RoHS: Compliant |
24904 Partner Stock |
|
$0.0624 / $0.0700 | Buy Now |
DISTI #
TE Connectivity 109453-3
|
PEI Genesis | Ring Terminal, 0.9mm2 | 24904 |
|
Buy Now | |
DISTI #
109453-3
|
Avnet Abacus | Ring Tongue Terminal 18-22AWG 13.51mm 5.33mm (Alt: 109453-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 13.51mm 5.33mm RoHS: Compliant |
24904 Partner Stock |
|
$0.0624 / $0.0700 | Buy Now |
Part Details for 109453-3
109453-3 CAD Models
109453-3 Part Data Attributes:
|
109453-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
109453-3
TE Connectivity
Ring Terminal, 0.9mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |