Part Details for 109452-1 by TE Connectivity
Overview of 109452-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109452-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109452-1-ND
|
DigiKey | CONN RING CIRC 14-18AWG #6 CRIMP Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
109452-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG Strip - Tape and Reel (Alt: 109452-1) RoHS: Compliant Min Qty: 75000 Package Multiple: 12500 Container: Reel | 0 |
|
RFQ | |
DISTI #
109452-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG Strip - Tape and Reel (Alt: 109452-1) RoHS: Compliant Min Qty: 75000 Package Multiple: 12500 Container: Reel | 0 |
|
RFQ |
Part Details for 109452-1
109452-1 CAD Models
109452-1 Part Data Attributes:
|
109452-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
109452-1
TE Connectivity
4.32mm2, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 4.32 mm2 | |
Wire Gauge | 14 AWG |